The Intel N87C196MC is a 16KB OTP microcontroller with 53 I/Os and an access time of 16us. It features a PLCC package and is suitable for operation between 0°C and 70°C. The device includes peripherals such as PWM and WDT. It is not RoHS compliant and is packaged in a rail or tube format.
Intel N87C196MC technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N87C196MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.