The Intel N87C51FB24SF76 is a 16KB OTP 8051 microcontroller operating at 24MHz with a supply voltage of 5V. It features a package type of PLCC and an operating temperature range of 0-70°C. The device has 32 I/Os, 3 timers/counters, and includes peripherals such as PWM and WDT. It also has 256B of RAM and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Not Compliant |