Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTEL
NG80386DX25
Datasheet
Intel
NG80386DX25
Obsolete
IC MPU 32-BIT 5V 25MHZ 132-QFP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Microcontrollers, Microprocessors & FPGAs
Microprocessors (MPU)
IC MPU 32-BIT 5V 25MHZ 132-QFP
Package
QFP
Voltage
5V
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
25us
Package/Case
QFP
Mount
Surface Mount
Package Quantity
1
Packaging
Tray
Voltage
5V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account