Intel NG80386DX33 technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | i386 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NG80386DX33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
