The Intel NG80960JA-33 is a 32-bit RISC microprocessor with a nominal supply voltage of 3.3V, a minimum supply voltage of 3.15V, and a maximum supply voltage of 3.45V. It has a maximum supply current of 320mA and operates at a clock frequency of up to 33.3 MHz. The device is packaged in a 132-pin BQFP package and is suitable for use in a variety of applications.
Intel NG80960JA-33 technical specifications.
| Number of Terminals | 132 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Supply Current-Max | 320 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 33.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel NG80960JA-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.