
The NG80960KA16 is a 16MHz microprocessor with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal operating supply voltage of 5V. The device is packaged in a QFP package and is suitable for surface mount applications.
Intel NG80960KA16 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Frequency | 16MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NG80960KA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
