Intel NG80960KA20 technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | i960 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NG80960KA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
