
The Intel NG80960KB25 is a 25MHz microprocessor with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is packaged in a PQFP package and is designed for surface mount applications. The device operates on a supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The microprocessor has an access time of 25us and a frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Intel NG80960KB25 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
