Intel NG82915GV technical specifications.
| Number of Terminals | 1210 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1210 |
| Supply Current-Max | 9700 |
| Supply Voltage-Nom | 1.5 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.