The Intel NH82546GB is a surface mount controller with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is packaged in a BGA package type, specifically BGA364,20X20,40, and is lead free and RoHS compliant. The controller has a maximum power dissipation of 3.5W and a minimum supply voltage of 1.43V.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |