The Intel NH82546GB Ethernet PHY is a high-speed interface IC designed for PCI applications. It operates over a temperature range of 0°C to 55°C and can handle supply voltages between 1.43V and 3.6V. The device is packaged in a BGA package and is available in a tray packaging format.
Sign in to ask questions about the Intel NH82546GB867764 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel NH82546GB867764 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.43V |
| Packaging | Tray |
| Series | 82546GB |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82546GB867764 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.