Ethernet Controller Single Chip 10/100Mbps PCIe v2.0 1V/1.8V/3.3V 256-Ball PBGA T/R
Intel NH82580DBSLH5T technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.