Intel NH82580EBSLH5Q technical specifications.
| Package/Case | BGA |
| Data Rate | 5Gbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82580EB |
| RoHS | Compliant |
No datasheet is available for this part.