
Checking distributor stock and pricing after the page loads.
Intel NH82801GBMSL8YB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 108°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
