Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel NH82801HBMSLB9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel NH82801HBMSLB9A technical specifications.
| Package/Case | BGA |
| Max Power Dissipation | 2.4W |
| Number of Ports | 6 |
| Number of SPI Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82801HBMSLB9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
