Intel NHE6300ESB technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 4 |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel NHE6300ESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.