The NHI350AM2SLJ3R is a dual 1000Mbps PCIe Ethernet PHY from Intel, featuring two transceivers and a BGA package. It operates over a temperature range of 0 to 55°C and is designed for surface mount applications. The device is RoHS compliant and is part of the I350 series.
Intel NHI350AM2SLJ3R technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I350 |
| RoHS | Compliant |
No datasheet is available for this part.