Sign in to ask questions about the Intel NHI350AM2SLJ3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel NHI350AM2SLJ3S technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I350 |
| RoHS | Compliant |
Download the complete datasheet for Intel NHI350AM2SLJ3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.