The NHI350AM4SLJ2Z is a quad 1000Mbps PCIe Ethernet PHY from Intel, packaged in a BGA. It operates over a temperature range of 0-55°C and is supplied with a voltage between 3-3.6V. This device is RoHS compliant and available in tape and reel packaging with 850 units per package.
Intel NHI350AM4SLJ2Z technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 4 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | I350 |
| RoHS | Compliant |
No datasheet is available for this part.