Sign in to ask questions about the Intel NHI350BT2SLJ3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel NHI350BT2SLJ3Y technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | I350 |
| RoHS | Compliant |
Download the complete datasheet for Intel NHI350BT2SLJ3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.