Intel NHIXP435AET technical specifications.
| Core Operating Frequency | 667MHz |
| Programmability | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel NHIXP435AET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.