
Intel NT80960JD3V404 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Intel NT80960JD3V404 to view detailed technical specifications.
No datasheet is available for this part.