IC Mpu I960 20MHZ 132QFP
Checking distributor stock and pricing after the page loads.
Intel NT80960KB20512 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.