MULTIFUNCTION PERIPHERAL
Intel NU80579EZ004C technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| RoHS | Compliant |
No datasheet is available for this part.