The P2114AL-3 is an 18-pin dual-port SRAM IC from Intel, operating on a 5V supply voltage. It features a maximum access time of 150ns and a commercial temperature grade. The device is available in a PDIP-18 package and is designed for parallel I/O operations. It has a memory capacity of 1024 words and a code capacity of 1000 words. The IC is suitable for use in a variety of applications requiring fast and reliable memory storage.
Checking distributor stock and pricing after the page loads.
Intel P2114AL-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.