Microcontroller, 8-Bit, MROM, 8048 CPU, 8MHz, CMOS, PDIP40
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |