The P8085A-2 is a 40-pin DIP microprocessor with a nominal supply voltage of 5V and a maximum supply current of 170mA. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus. It has a maximum clock frequency of 5 MHz and is suitable for use in a variety of applications.
Intel P8085A-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.