The 80C251SQ16 is a 16MHz ROMless microcontroller with 32 I/Os and 3 timers. It operates within a temperature range of 0°C to 70°C and can supply voltage between 4.5V and 5.5V. The device is packaged in a DIP-40 plastic package and is available in quantities of 9. It features peripherals such as PWM and WDT, and has a RAM size of 512B. The 80C251SQ16 is not RoHS compliant.
Intel P80C251SQ16 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel P80C251SQ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.