The P80C31BH-1 is an 8-bit microcontroller from Intel with 4KB of ROM and 128 bytes of RAM. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP-40 package and is designed for through-hole mounting. The operating temperature range is from -40°C to 125°C. The microcontroller has 32 programmable I/Os and 2 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel P80C31BH-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Height | 4.19mm |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS Compliant | No |
| Width | 13.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel P80C31BH-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.