Sign in to ask questions about the Intel P80C321SF88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel P80C321SF88 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Unconfirmed |
Download the complete datasheet for Intel P80C321SF88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.