The P82050 is a 28-pin DIP serial communication controller from Intel. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a 5V supply voltage and can draw up to 35mA of current. It supports a clock frequency of up to 18.432MHz and features an 8-bit external data bus and a 3-bit address bus. The P82050 is suitable for use in a variety of applications, including serial communication and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel P82050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.02 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 18.432 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 1 |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel P82050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.