The P8237A-5 is a 40-pin commercial temperature DMA controller IC from Intel. It operates at a nominal supply voltage of 5V and a maximum supply current of 150mA. The device has a maximum clock frequency of 5MHz and is packaged in a DIP40 format. The IC is designed for use in a variety of applications, including those requiring high-speed data transfer and processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel P8237A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel P8237A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.