The P8284A is an 18-pin commercial temperature clock generator IC from Intel. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC has a maximum supply current of 162mA. It is packaged in a DIP18 format with a width of 7.62mm and a length of 22.355mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel P8284A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.355 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 162 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P8284A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.