The Intel P82C54-2 is a 24-pin DIP programmable timer IC with 16-bit resolution. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The maximum supply current is 20mA. This IC is suitable for use in applications requiring a programmable timer function.
Intel P82C54-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P82C54-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.