8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 12MHz with a typical speed of 6MHz. This CMOS device offers 8192 words of MROM and 256 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 40 I/O lines and supports DMA channels. Packaged in a 48-terminal PDIP (R-PDIP-T48) for commercial temperature grades (0°C to 70°C), it operates with a nominal supply voltage of 5V (4.5V to 5.5V) and has a maximum supply current of 31.04mA.
Sign in to ask questions about the Intel P83C152JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel P83C152JA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 31.04 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel P83C152JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.