8-bit microcontroller featuring an 8048 CPU core and 1024 words of OTPROM. Operates at a maximum clock frequency of 11 MHz with a typical speed of 3.67 MHz. Includes 64 bytes of RAM and 24 I/O lines. Supplied in a 40-pin PDIP package, this NMOS device supports a commercial temperature grade from 0°C to 70°C with a nominal supply voltage of 5V.
Intel P8748H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 11 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 3.67 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P8748H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.