8-bit CMOS microcontroller featuring an 8051 CPU core and a 16MHz clock frequency. This device offers 4KB of OTPROM and 128 bytes of RAM, with 32 programmable I/O lines. It operates within a commercial temperature range of 0°C to 70°C and requires a 5V nominal supply voltage. Packaged in a 40-pin PDIP (R-PDIP-T40), it supports an 8-bit external data bus and a 16-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel P87C51-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P87C51-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.