8-Bit Microcontroller, featuring an 8051 CPU architecture and a maximum clock frequency of 12MHz. This CMOS device offers 16384 words of OTPROM and 512 bytes of RAM, with 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operating within a commercial temperature range of 0°C to 70°C, it is housed in a 40-terminal PDIP package with dual terminal positions. Maximum supply current is 30mA, with a nominal supply voltage of 5V, supporting a range of 4V to 6V.
Sign in to ask questions about the Intel P87C51RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel P87C51RB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P87C51RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.