The PA28F016SC-95 is a commercial temperature flash memory IC from Intel, featuring 2MB of parallel memory and a maximum access time of 95ns. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device has a pin count of 44 and is packaged in a SOP44 package with dimensions of 13.3mm in width and 28.2mm in length.
Intel PA28F016SC-95 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.05 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 95 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel PA28F016SC-95 to view detailed technical specifications.
No datasheet is available for this part.