Sign in to ask questions about the Intel PA28F400B5T80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PA28F400B5T80 technical specifications.
| Access Time-Max | 80ns |
| Package/Case | SOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Intel PA28F400B5T80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.