1-channel SLIC with 66 dB longitudinal balance and 45 mA loop current capability. Features on-chip ring relay driver and on-hook transmission. Housed in a 24-pin Dual Small Outline (DSO) package with gull-wing leads for surface mounting. Operates from a 4.75 V to 5.25 V supply, with a typical operating voltage of 5 V and a typical supply current of 2.8 mA. Extended temperature range from -40 °C to 85 °C.
Sign in to ask questions about the Intel PBL 38630/2 SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL 38630/2 SO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 66dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 2.8mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL 38630/2 SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.