Sign in to ask questions about the Intel PBL3764/4QNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL3764/4QNS technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Package Description | Leadless Ceramic Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.5 |
| Package Width (mm) | 11.5 |
| Package Height (mm) | 4.6 |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL3764/4QNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.