Single-channel, 24-pin DSO package surface-mount integrated circuit for specialized interface applications. Features 53 dB longitudinal balance, on-chip ring relay driver, and on-hook transmission. Supports polarity reversal with a 30 mA loop current and operates with supply voltages of 5V, -9V, -12V, -15V, -18V, -24V, and -28V. Package dimensions are 15.6mm length, 7.6mm width, and 2.45mm height with a 1.27mm pin pitch. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Intel PBL38620/2SOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL38620/2SOA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-8V |
| Typical Supply Current | 1|2.8mA |
| Typical Operating Supply Voltage | 5|-9|-12|-15|-18|-24|-28V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL38620/2SOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.