
Single-channel, surface-mount interface IC with 28 pins in a PLCC package. Features include on-chip ring relay driver, on-hook transmission, polarity reversal, and longitudinal balance of 53 dB minimum. Operates with loop current up to 30 mA and supply voltages of 5V, -9V, -12V, -15V, -18V, -24V, or -28V. Package dimensions are 11.51mm x 11.51mm x 3.05mm with a 1.27mm pin pitch. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Intel PBL386202QNANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL386202QNANT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.51 |
| Package Width (mm) | 11.51 |
| Package Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-8V |
| Typical Supply Current | 1|2.8mA |
| Typical Operating Supply Voltage | 5|-9|-12|-15|-18|-24|-28V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PBL386202QNANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.