
Single-channel, 28-pin PLCC surface-mount interface IC featuring a plastic leaded chip carrier package with J-lead form. This specialized interface component offers 53 dB longitudinal balance and a 30 mA loop current capability. On-chip ring relay driver and on-hook transmission functionalities are integrated, supporting polarity reversal. Operating supply voltages range from 4.75V to 5.25V and -8V to -58V, with typical operating voltages including 5V, -9V, -12V, -15V, -18V, -24V, and -28V. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Intel PBL386202QNAXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL386202QNAXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.51 |
| Package Width (mm) | 11.51 |
| Package Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-8V |
| Typical Supply Current | 1|2.8mA |
| Typical Operating Supply Voltage | 5|-9|-12|-15|-18|-24|-28V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL386202QNAXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.