
Single-channel, 24-pin SSOP surface-mount interface IC with a 53 dB longitudinal balance and 30 mA loop current capability. Features on-chip ring relay driver and on-hook transmission, supporting polarity reversal. Operates with supply voltages of 5V, -9V, -12V, -15V, -18V, -24V, and -28V, within a 0°C to 70°C temperature range. The plastic SSOP package measures 8.2mm x 5.3mm x 1.73mm with a 0.65mm pin pitch.
Sign in to ask questions about the Intel PBL386202SHANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL386202SHANT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.73 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-8V |
| Typical Supply Current | 1|2.8mA |
| Typical Operating Supply Voltage | 5|-9|-12|-15|-18|-24|-28V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PBL386202SHANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.