
Single-channel, specialized interface IC for telecommunications applications. Features a 1-channel SLIC with 53dB longitudinal balance and 30mA loop current capability. Supports multiple operating supply voltages including 5V, -9V, -12V, -15V, -18V, -24V, and -28V. Includes on-chip ring relay driver and on-hook transmission functionality. Packaged in a 24-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting. Operates within a temperature range of 0°C to 70°C.
Intel PBL386202SHAXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.73 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-8V |
| Typical Supply Current | 1|2.8mA |
| Typical Operating Supply Voltage | 5|-9|-12|-15|-18|-24|-28V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL386202SHAXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.