
Single-channel, 24-pin DSO package surface-mount interface IC with a dual small outline package and gull-wing leads. Features on-chip ring relay driver and on-hook transmission, offering 53 dB longitudinal balance and polarity reversal. Operates with loop current up to 30 mA and supply voltages of 5V, -9V, -12V, -15V, -18V, -24V, or -28V. Package dimensions are 15.6mm length, 7.6mm width, and 2.45mm height with a 1.27mm pin pitch.
Sign in to ask questions about the Intel PBL386202SOANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL386202SOANT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-8V |
| Typical Supply Current | 1|2.8mA |
| Typical Operating Supply Voltage | 5|-9|-12|-15|-18|-24|-28V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PBL386202SOANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.