The PBL38621/2SHA is a 24-pin SSOP lead-frame SMT relay driver IC from Intel, operating between -40°C and 85°C. It features a typical supply current of 2.8mA and a typical operating supply voltage of 5V. The IC has a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. It supports on-chip ring relay drivers and on-hook transmission, with a loop current of 30mA and longitudinal balanced at 75.
Sign in to ask questions about the Intel PBL38621/2SHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL38621/2SHA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 75dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 2.8mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL38621/2SHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.