
The Intel PBL386212SHANT is a 24-pin SSOP lead-frame SMT relay driver IC with on-chip ring relay driver and on-hook transmission capabilities. It operates over a temperature range of -40°C to 85°C and has a typical supply current of 2.8mA. The device is suitable for surface mount applications and has a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V.
Sign in to ask questions about the Intel PBL386212SHANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PBL386212SHANT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 75dB |
| Polarity Reversal | Yes |
| Loop Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 2.8mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PBL386212SHANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.